Nidec Components 1 Way Surface Mount DIP Switch
- RS Stock No.:
- 903-9808
- Mfr. Part No.:
- CHS-01A
- Brand:
- Nidec Components
520 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Bag of 10)
$1.61
(exc. GST)
$1.77
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
10 - 40 | $1.61 | $16.10 |
50 - 190 | $1.591 | $15.91 |
200 - 490 | $1.547 | $15.47 |
500 - 1990 | $1.501 | $15.01 |
2000 + | $1.467 | $14.67 |
*price indicative
- RS Stock No.:
- 903-9808
- Mfr. Part No.:
- CHS-01A
- Brand:
- Nidec Components
Related links
- Nidec Components 2 Way Surface Mount DIP Switch SPST
- Nidec Components 4 Way Surface Mount DIP Switch SPST
- Nidec Components 8 Way Surface Mount DIP Switch SPST
- Nidec Components 10 Way Surface Mount DIP Switch SPST
- APEM 1 Way Surface Mount DIP Switch SPST, Recessed Actuator Slide Actuator
- C & K 1 Way Surface Mount DIP Switch SPDT
- Omron 1 Way Surface Mount DIP Switch SPST, IP40
- Wurth Elektronik 1 Way Surface Mount DIP Switch SPST, Raised Actuator