Nidec Components 10 Way Surface Mount DIP Switch SPST
- RS Stock No.:
- 903-9827
- Mfr. Part No.:
- CHS-10A
- Brand:
- Nidec Components
30 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 10)
$5.684
(exc. GST)
$6.252
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
10 - 40 | $5.684 | $56.84 |
50 - 190 | $5.512 | $55.12 |
200 - 490 | $5.343 | $53.43 |
500 - 1990 | $5.228 | $52.28 |
2000 + | $5.115 | $51.15 |
*price indicative
- RS Stock No.:
- 903-9827
- Mfr. Part No.:
- CHS-10A
- Brand:
- Nidec Components
Related links
- Nidec Components 8 Way Surface Mount DIP Switch SPST
- Nidec Components 2 Way Surface Mount DIP Switch SPST
- Nidec Components 4 Way Surface Mount DIP Switch SPST
- Nidec Components 10 Way PCB DIP Switch 10PST
- TE Connectivity 10 Way Surface Mount DIP Switch SPST
- C & K 10 Way Surface Mount DIP Switch SPST, Flush Actuator
- CTS 10 Way Surface Mount DIP Switch SPST
- APEM 10 Way Surface Mount DIP Switch SPST, Raised Actuator Slide Actuator