Apem 2 Way PCB SIP Switch SPST
- RS Stock No.:
- 877-2374
- Mfr. Part No.:
- SIP-02TV
- Brand:
- APEM
1 / 1
Bulk discount available
Subtotal (1 tube of 62 units)**
$135.28
(exc. GST)
$148.80
(inc. GST)
On back order for despatch 16/10/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit | Per Tube** |
---|---|---|
62 - 62 | $2.182 | $135.284 |
124 - 186 | $2.146 | $133.052 |
248 + | $2.095 | $129.89 |
**price indicative
- RS Stock No.:
- 877-2374
- Mfr. Part No.:
- SIP-02TV
- Brand:
- APEM
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | APEM | |
Number of Positions | 2 | |
Mounting Type | PCB | |
Contact Configuration | SPST | |
Package Style | SIP | |
Actuator Type | Slide | |
Contact Current Rating | 10 (Switching) mA @ 5 V dc, 100 (Non-Switching) mA @ 50 Vdc | |
Maximum Operating Temperature | +80°C | |
Minimum Operating Temperature | -30°C | |
Operating Temperature Range | -30 → +80°C | |
Voltage Rating | 5 V dc, 50V dc | |
Select all | ||
---|---|---|
Brand APEM | ||
Number of Positions 2 | ||
Mounting Type PCB | ||
Contact Configuration SPST | ||
Package Style SIP | ||
Actuator Type Slide | ||
Contact Current Rating 10 (Switching) mA @ 5 V dc, 100 (Non-Switching) mA @ 50 Vdc | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -30°C | ||
Operating Temperature Range -30 → +80°C | ||
Voltage Rating 5 V dc, 50V dc | ||
Related links
- Apem 2 Way PCB SIP Switch SPST
- APEM 4 Way PCB SIP Switch SPST
- APEM 8 Way PCB SIP Switch SPST
- Apem 6 Way PCB SIP Switch SPST
- Apem 2 Way Surface Mount DIP Switch SPST, Recessed Actuator Slide Actuator
- APEM 2 Way Through Hole Piano Dip Switch SPST, Piano Actuator
- Apem 2 Way Through Hole DIP Switch SPST, Recessed Actuator Slide Actuator
- APEM 2 Way Through Hole DIP Switch SPST, Raised Actuator Slide Actuator