Recently searched

    APEM 2 Way Through Hole Piano Dip Switch SPST, Piano Actuator

    Bulk discount available

    Subtotal (1 tube of 70 units)**

    $94.92

    (exc. GST)

    $104.44

    (inc. GST)

    Add to Basket
    Select or type quantity
    490 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Tube**
    70 - 70$1.356$94.92
    140 - 210$1.341$93.87
    280 +$1.312$91.84

    **price indicative

    RS Stock No.:
    877-2334
    Mfr. Part No.:
    DPL02V
    Brand:
    APEM
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    APEM

    Number of Positions

    2

    Mounting Type

    Through Hole

    Contact Material

    Phosphor Bronze

    Contact Configuration

    SPST

    Package Style

    DIP

    Actuator Type

    Piano

    Contact Current Rating

    25 mA

    Maximum Operating Temperature

    +70°C

    Minimum Operating Temperature

    -20°C

    Operating Temperature Range

    -20 → +70°C

    Voltage Rating

    24V dc

    Dielectric Strength

    500V dc

    Related links