Apem 2 Way Surface Mount DIP Switch SPST, Recessed Actuator Slide Actuator
- RS Stock No.:
- 877-2205
- Mfr. Part No.:
- IKH0203000
- Brand:
- APEM
Bulk discount available
Subtotal (1 tube of 125 units)**
$471.50
(exc. GST)
$518.63
(inc. GST)
On back order for despatch 26/11/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit | Per Tube** |
---|---|---|
125 - 125 | $3.772 | $471.50 |
250 - 375 | $3.677 | $459.625 |
500 + | $3.621 | $452.625 |
**price indicative
- RS Stock No.:
- 877-2205
- Mfr. Part No.:
- IKH0203000
- Brand:
- APEM
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | APEM | |
Number of Positions | 2 | |
Mounting Type | Surface Mount | |
Contact Material | Phosphor Bronze | |
Contact Configuration | SPST | |
Package Style | DIP | |
Actuator Type | Recessed Actuator Slide | |
Contact Current Rating | 100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc | |
Maximum Operating Temperature | +70°C | |
Minimum Operating Temperature | -20°C | |
Operating Temperature Range | -20 → +70°C | |
Voltage Rating | 24 V dc, 50V dc | |
Dielectric Strength | 300V ac | |
Select all | ||
---|---|---|
Brand APEM | ||
Number of Positions 2 | ||
Mounting Type Surface Mount | ||
Contact Material Phosphor Bronze | ||
Contact Configuration SPST | ||
Package Style DIP | ||
Actuator Type Recessed Actuator Slide | ||
Contact Current Rating 100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -20°C | ||
Operating Temperature Range -20 → +70°C | ||
Voltage Rating 24 V dc, 50V dc | ||
Dielectric Strength 300V ac | ||
Related links
- Apem 2 Way Surface Mount DIP Switch SPST, Recessed Actuator Slide Actuator
- Apem 2 Way Through Hole DIP Switch SPST, Recessed Actuator Slide Actuator
- APEM 8 Way Surface Mount DIP Switch SPST, Recessed Actuator Slide Actuator
- APEM 4 Way Surface Mount DIP Switch SPST, Recessed Actuator Slide Actuator
- APEM 1 Way Surface Mount DIP Switch SPST, Recessed Actuator Slide Actuator
- Apem 10 Way Surface Mount DIP Switch SPST, Recessed Actuator Slide Actuator
- Apem 5 Way Surface Mount DIP Switch SPST, Recessed Actuator Slide Actuator
- Apem 6 Way Surface Mount DIP Switch SPST, Recessed Actuator Slide Actuator