APEM 4 Way Through Hole Piano Dip Switch SPST, Piano Actuator
- RS Stock No.:
- 877-2343
- Mfr. Part No.:
- DPL04V
- Brand:
- APEM
Bulk discount available
Subtotal (1 bag of 5 units)**
$8.40
(exc. GST)
$9.25
(inc. GST)
140 In Global stock for delivery within 10 working day(s)*
225 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Bag** |
---|---|---|
5 - 5 | $1.68 | $8.40 |
10 - 15 | $1.64 | $8.20 |
20 + | $1.618 | $8.09 |
**price indicative
- RS Stock No.:
- 877-2343
- Mfr. Part No.:
- DPL04V
- Brand:
- APEM
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | APEM | |
Number of Positions | 4 | |
Mounting Type | Through Hole | |
Contact Material | Phosphor Bronze | |
Contact Configuration | SPST | |
Package Style | DIP | |
Actuator Type | Piano | |
Contact Current Rating | 25 mA | |
Maximum Operating Temperature | +70°C | |
Minimum Operating Temperature | -20°C | |
Operating Temperature Range | -20 → +70°C | |
Voltage Rating | 24V dc | |
Dielectric Strength | 500V dc | |
Select all | ||
---|---|---|
Brand APEM | ||
Number of Positions 4 | ||
Mounting Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Configuration SPST | ||
Package Style DIP | ||
Actuator Type Piano | ||
Contact Current Rating 25 mA | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -20°C | ||
Operating Temperature Range -20 → +70°C | ||
Voltage Rating 24V dc | ||
Dielectric Strength 500V dc | ||
Related links
- APEM 4 Way Through Hole Piano Dip Switch SPST, Piano Actuator
- APEM 6 Way Through Hole Piano Dip Switch SPST, Piano Actuator
- APEM 2 Way Through Hole Piano Dip Switch SPST, Piano Actuator
- Apem 10 Way Through Hole Piano Dip Switch SPST, Piano Actuator
- APEM 8 Way Through Hole Piano Dip Switch SPST, Piano Actuator
- NKK Switches 4 Way PCB Piano Actuator
- Nidec Components 4 Way Surface Mount Piano Dip Switch SPST, Piano Actuator
- Nidec Components 8 Way Surface Mount Piano Dip Switch SPST, Piano Actuator