APEM 4 Way Surface Mount DIP Switch SPST, Recessed Actuator Slide Actuator
- RS Stock No.:
- 877-2302
- Mfr. Part No.:
- IKD0403000
- Brand:
- APEM
1344 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tube of 42)
$4.161
(exc. GST)
$4.577
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
42 - 42 | $4.161 | $174.762 |
84 - 126 | $4.091 | $171.822 |
168 + | $3.994 | $167.748 |
*price indicative
- RS Stock No.:
- 877-2302
- Mfr. Part No.:
- IKD0403000
- Brand:
- APEM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Apem DIP Switch - IKD Series
The low profile IKD DIP switch is designed for reliable operation with positive detent action. Available 1 to 12 poles, surface mount or through hole mounting
Self cleaning wiping contacts
Gold plated terminals
SMT Gull wing or J bend
Process compatible IP reflow and wave solderable
Gold plated terminals
SMT Gull wing or J bend
Process compatible IP reflow and wave solderable
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
Specifications
Attribute | Value |
---|---|
Number of Positions | 4 |
Mounting Type | Surface Mount |
Contact Material | Phosphor Bronze (Moving Contact) |
Contact Configuration | SPST |
Package Style | DIP |
Actuator Type | Recessed Actuator Slide |
Contact Current Rating | 100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +85°C |
Voltage Rating | 24 V dc, 50V dc |
Dielectric Strength | 500V ac |
Related links
- APEM 4 Way Surface Mount DIP Switch SPST, Recessed Actuator Slide Actuator
- APEM 4 Way Through Hole DIP Switch SPST, Recessed Actuator Slide Actuator
- APEM 2 Way Surface Mount DIP Switch SPST, Recessed Actuator Slide Actuator
- APEM 1 Way Surface Mount DIP Switch SPST, Recessed Actuator Slide Actuator
- APEM 8 Way Surface Mount DIP Switch SPST, Recessed Actuator Slide Actuator
- Apem 10 Way Surface Mount DIP Switch SPST, Recessed Actuator Slide Actuator
- Apem 6 Way Surface Mount DIP Switch SPST, Recessed Actuator Slide Actuator
- Apem 5 Way Surface Mount DIP Switch SPST, Recessed Actuator Slide Actuator