- RS Stock No.:
- 877-2211
- Mfr. Part No.:
- IKH0603000
- Brand:
- APEM
155 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 5)
$4.792
(exc. GST)
$5.271
(inc. GST)
Units | Per unit | Per Bag* |
5 - 10 | $4.792 | $23.96 |
15 - 20 | $4.672 | $23.36 |
25 + | $4.612 | $23.06 |
*price indicative |
- RS Stock No.:
- 877-2211
- Mfr. Part No.:
- IKH0603000
- Brand:
- APEM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Apem DIP Switch - IKH Series
The IKH DIP switch series are low profile and are designed for reliable operation and have a small PCB space requirement. Process compatible (withstand IR reflow soldering) and washable (tape seal standard).
1,27 mm (.050) terminal to terminal pitch
Overall height from PCB : 1,6 mm (.063) only
Overall height from PCB : 1,6 mm (.063) only
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
Specifications
Attribute | Value |
---|---|
Number of Positions | 6 |
Mounting Type | Surface Mount |
Contact Material | Phosphor Bronze |
Contact Configuration | SPST |
Package Style | DIP |
Actuator Type | Recessed Actuator Slide |
Contact Current Rating | 100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +70°C |
Voltage Rating | 24 V dc, 50V dc |
Dielectric Strength | 300V ac |
Related links
- Apem 6 Way Through Hole DIP Switch SPST, Raised Actuator
- APEM 6 Way Through Hole DIP Switch 6PST, Recessed Actuator
- Apem 6 Way Surface Mount DIP Switch SPST, Flush Slide Actuator
- APEM 6 Way Surface Mount DIP Switch SPST
- APEM 6 Way Through Hole DIP Switch SPST
- Apem 6 Way PCB SIP Switch SPST
- Apem 6 Way Surface Mount DIP Switch SPST, Recessed Actuator
- APEM 6 Way Surface Mount DIP Switch SPST, Raised Actuator Slide Actuator