Apem 2 Way Surface Mount DIP Switch SPST, Raised Actuator Slide Actuator

Bulk discount available

Subtotal (1 bag of 5 units)*

$29.31

(exc. GST)

$32.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 330 unit(s) ready to ship from another location
  • Plus 340 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5 - 15$5.862$29.31
20 - 35$5.778$28.89
40 +$5.666$28.33

*price indicative

RS Stock No.:
877-2245
Mfr. Part No.:
IKD0203101
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Number of Positions

2

Mounting Type

Surface Mount

Contact Configuration

SPST

Contact Material

Phosphor Bronze (Moving Contact)

Package Style

DIP

Actuator Type

Raised Actuator Slide

Contact Current Rating

100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +85°C

Voltage Rating

24 V dc, 50V dc

Dielectric Strength

500V ac

COO (Country of Origin):
CN

Apem DIP Switch - IKD Series


The low profile IKD DIP switch is designed for reliable operation with positive detent action. Available 1 to 12 poles, surface mount or through hole mounting

Self cleaning wiping contacts
Gold plated terminals
SMT Gull wing or J bend
Process compatible IP reflow and wave solderable


Dual-In-Line Switches


Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.

Related links