Apem 2 Way Surface Mount DIP Switch SPST, Raised Actuator Slide Actuator
- RS Stock No.:
- 877-2249
- Mfr. Part No.:
- IKD0203101
- Brand:
- APEM
1748 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tube of 76)
$3.385
(exc. GST)
$3.723
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
76 - 76 | $3.385 | $257.26 |
152 - 228 | $3.329 | $253.004 |
304 + | $3.25 | $247.00 |
*price indicative
- RS Stock No.:
- 877-2249
- Mfr. Part No.:
- IKD0203101
- Brand:
- APEM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Apem DIP Switch - IKD Series
The low profile IKD DIP switch is designed for reliable operation with positive detent action. Available 1 to 12 poles, surface mount or through hole mounting
Self cleaning wiping contacts
Gold plated terminals
SMT Gull wing or J bend
Process compatible IP reflow and wave solderable
Gold plated terminals
SMT Gull wing or J bend
Process compatible IP reflow and wave solderable
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
Specifications
Attribute | Value |
---|---|
Number of Positions | 2 |
Mounting Type | Surface Mount |
Contact Configuration | SPST |
Contact Material | Phosphor Bronze (Moving Contact) |
Package Style | DIP |
Actuator Type | Raised Actuator Slide |
Contact Current Rating | 100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +85°C |
Voltage Rating | 24 V dc, 50V dc |
Dielectric Strength | 500V ac |
Related links
- Apem 2 Way Surface Mount DIP Switch SPST, Raised Actuator Slide Actuator
- APEM 2 Way Through Hole DIP Switch SPST, Raised Actuator Slide Actuator
- APEM 8 Way Surface Mount DIP Switch SPST, Raised Actuator Slide Actuator
- APEM 10 Way Surface Mount DIP Switch SPST, Raised Actuator Slide Actuator
- APEM 5 Way Surface Mount DIP Switch SPST, Raised Actuator Slide Actuator
- APEM 3 Way Surface Mount DIP Switch SPST, Raised Actuator Slide Actuator
- Apem 1 Way Surface Mount DIP Switch SPST, Raised Actuator Slide Actuator
- APEM 4 Way Surface Mount DIP Switch SPST, Raised Actuator Slide Actuator