- RS Stock No.:
- 793-1572
- Mfr. Part No.:
- CRD16RM0AB
- Brand:
- C & K
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$16.30
(exc. GST)
$17.93
(inc. GST)
Units | Per unit |
1 - 19 | $16.30 |
20 - 44 | $15.80 |
45 - 89 | $15.33 |
90 - 179 | $15.00 |
180 + | $14.66 |
- RS Stock No.:
- 793-1572
- Mfr. Part No.:
- CRD16RM0AB
- Brand:
- C & K
Technical data sheets
Legislation and Compliance
Product Details
C & K CRD Series Coded Switch
C & K 10mm DIP Coded Rotary Switches. Typical applications include data storage devices, computers and peripherals
Electrical life: 20000 steps minimum at 10 mA @ 5 V dc
Gold plated beryllium copper contacts
Gold plated beryllium copper contacts
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
PCB Mounting
Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows
Specifications
Attribute | Value |
---|---|
Number of Positions | 16 |
Mounting Type | Through Hole |
Contact Material | Gold over Nickel Plated Copper Beryllium |
Contact Configuration | Rotary |
Package Style | DIP |
Actuator Type | Flush |
Contact Current Rating | 400 mA @ 20 V |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +85°C |