Hartmann 16 Way Surface Mount DIP Switch, Rotary Flush Actuator

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$13.04

(exc. GST)

$14.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 49$13.04
50 - 99$12.73
100 - 249$12.27
250 - 499$12.01
500 +$11.78

*price indicative

Packaging Options:
RS Stock No.:
379-3991
Mfr. Part No.:
P36S106
Brand:
Hartmann
Find similar products by selecting one or more attributes.
Select all

Brand

Hartmann

Number of Positions

16

Mounting Type

Surface Mount

Contact Material

Gold over Nickel Plated Stainless Steel

Package Style

DIP

Actuator Type

Rotary Flush

Contact Current Rating

100 mA@ 24 V dc

Mechanical Life

10000Operations

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +90°C

Voltage Rating

24V dc

COO (Country of Origin):
DE

Rotary Encoded Low Profile In-Line Switches


P36THR1 versions have (L508) left angular 5.08mm terminals

Flux sealed & process washable
Contact rating: 150mA @ 24Vdc
Contact resistance: <80mΩ
Mechanical life: >104 operations
Operating temperature: -30 to +90°C
Positive detent
340°C max. for 2s max. (40 watt iron max.) or 260°C for 10s max
Gold plated contacts

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



PCB Mounting


Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows

Related links