8 Way Through Hole DIP Switch SPST, Piano Actuator
- RS Stock No.:
- 718-2112
- Mfr. Part No.:
- 5-1571999-6
- Manufacturer:
- TE Connectivity
This image is representative of the product range
View all DIP & SIP Switches
866 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
Was $4.40
You pay
$3.77
(exc. GST)
$4.15
(inc. GST)
units | Per unit |
1 - 4 | $3.77 |
5 - 9 | $3.68 |
10 + | $3.61 |
- RS Stock No.:
- 718-2112
- Mfr. Part No.:
- 5-1571999-6
- Manufacturer:
- TE Connectivity
Legislation and Compliance
Product Details
Piano Actuator Switches
High pressure wiping contact allows aqueous or solvent cleaning without tape seal
Can withstand vapour phase reflow or wave soldering conditions
Contact resistance: 50mΩ
Can withstand vapour phase reflow or wave soldering conditions
Contact resistance: 50mΩ
Note
Unless stated otherwise, these switches are not suitable for immersion cleaning
Specifications
Attribute | Value |
Contact Configuration | SPST |
Contact Current Rating | 100 mA@ 24 V dc |
Contact Material | Gold over Nickel Plated Copper Alloy |
Number of Positions | 8 |
Mounting Type | Through Hole |
Actuator Type | Piano |
Package Style | DIP |
Mechanical Life | 1000Operations |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |
Operating Temperature Range | -30 → +85°C |