8 Way Through Hole DIP Switch SPST, Piano Actuator
- RS Stock No.:
- 161-3852
- Mfr. Part No.:
- 5-1571999-6
- Manufacturer:
- TE Connectivity
This image is representative of the product range
View all DIP & SIP Switches
On back order for despatch 19/09/2023, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Bag of 20)
$3.392
(exc. GST)
$3.731
(inc. GST)
units | Per unit | Per Bag* |
20 - 20 | $3.392 | $67.84 |
40 - 60 | $3.307 | $66.14 |
80 + | $3.256 | $65.12 |
*price indicative |
- RS Stock No.:
- 161-3852
- Mfr. Part No.:
- 5-1571999-6
- Manufacturer:
- TE Connectivity
- COO (Country of Origin):
- US
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Piano Actuator Switches
High pressure wiping contact allows aqueous or solvent cleaning without tape seal
Can withstand vapour phase reflow or wave soldering conditions
Contact resistance: 50mΩ
Can withstand vapour phase reflow or wave soldering conditions
Contact resistance: 50mΩ
Note
Unless stated otherwise, these switches are not suitable for immersion cleaning
Specifications
Attribute | Value |
Contact Configuration | SPST |
Contact Current Rating | 100 mA @ 24 V dc |
Contact Material | Gold over Nickel Plated Copper Alloy |
Number of Positions | 8 |
Mounting Type | Through Hole |
Actuator Type | Piano |
Package Style | DIP |
Mechanical Life | 1000Operations |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |
Operating Temperature Range | -30 → +85°C |