Omron 10 Way Surface Mount DIP Switch, Rotary Flush Actuator

Bulk discount available

Subtotal (1 unit)*

$10.75

(exc. GST)

$11.82

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 49$10.75
50 +$10.55

*price indicative

Packaging Options:
RS Stock No.:
707-2939
Distrelec Article No.:
301-71-042
Mfr. Part No.:
A6KSV-104RF
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Number of Positions

10

Mounting Type

Surface Mount

Contact Material

Gold Plated

Package Style

DIP

Actuator Type

Rotary Flush

Contact Current Rating

25 mA@ 24 V dc

Mechanical Life

20000Operations

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +80°C

Voltage Rating

24V dc

Dielectric Strength

250V ac

COO (Country of Origin):
CN

Miniature Rotary DIP Switch - A6K/A6KS Series


Miniature 7.2 x 7.2 mm size
Mounting space reduced by 50% (compared to conventional models)
Gold-plated contacts ensure high reliability

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



PCB Mounting


Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows

Related links