Omron 10 Way Through Hole DIP Switch 10P, Rotary Flush Actuator
- RS Stock No.:
- 199-217
- Mfr. Part No.:
- A6CV-10R
- Brand:
- Omron
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$9.18
(exc. GST)
$10.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $9.18 |
| 50 - 99 | $8.88 |
| 100 - 249 | $8.47 |
| 250 + | $8.29 |
*price indicative
- RS Stock No.:
- 199-217
- Mfr. Part No.:
- A6CV-10R
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Number of Positions | 10 | |
| Mounting Type | Through Hole | |
| Contact Configuration | 10P | |
| Package Style | DIP | |
| Actuator Type | Rotary Flush | |
| Contact Current Rating | 100 mA@ 30 V dc | |
| Mechanical Life | 10000Operations | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -20°C | |
| Operating Temperature Range | -20 → +70°C | |
| Dielectric Strength | 250V ac | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Number of Positions 10 | ||
Mounting Type Through Hole | ||
Contact Configuration 10P | ||
Package Style DIP | ||
Actuator Type Rotary Flush | ||
Contact Current Rating 100 mA@ 30 V dc | ||
Mechanical Life 10000Operations | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -20°C | ||
Operating Temperature Range -20 → +70°C | ||
Dielectric Strength 250V ac | ||
DIL Sealed Rotary Switches - Low Profile
Internally sealed against the ingress of cleaning fluids and other contaminants
Low profile - 4.5mm for top-actuated version
Contact rating: 1 to 100mA, 5 to 30Vdc
Contact resistance: 200mΩ
Mechanical life: >104 operations
Operating temperature: -20 to +80°C
Soldering temperature: 350°C max. for 3s max. (Hand Soldering) or 260°C max. for 5s max. (automatic soldering)
Gold plated contacts
Low profile - 4.5mm for top-actuated version
Contact rating: 1 to 100mA, 5 to 30Vdc
Contact resistance: 200mΩ
Mechanical life: >104 operations
Operating temperature: -20 to +80°C
Soldering temperature: 350°C max. for 3s max. (Hand Soldering) or 260°C max. for 5s max. (automatic soldering)
Gold plated contacts

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
PCB Mounting
Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows
Related links
- Hartmann 10 Way Through Hole DIP Switch 10P, Rotary Flush Actuator
- TE Connectivity 10 Way Through Hole DIP Switch 10P, Rotary Flush Actuator
- Omron 16 Way Through Hole DIP Switch, Rotary Flush Actuator
- Omron 10 Way Through Hole DIP Switch, Rotary Flush Actuator
- Omron 10 Way Through Hole DIP Switch 10P, Rotary Shaft Actuator
- Omron 10 Way Surface Mount DIP Switch, Rotary Flush Actuator
- KNITTER-SWITCH 10 Way Through Hole DIP Switch IP67
- KNITTER-SWITCH 10 Way Through Hole DIP Switch, Rotary Flush Actuator
