APEM 10 Way Surface Mount DIP Switch SPST, Rotary Flush Actuator

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$14.16

(exc. GST)

$15.58

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$14.16
10 - 49$13.75
50 - 99$13.31
100 - 249$13.03
250 +$12.75

*price indicative

RS Stock No.:
693-1228
Mfr. Part No.:
P60AS701
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Number of Positions

10

Mounting Type

Surface Mount

Contact Configuration

SPST

Contact Material

Gold over Nickel Plated Stainless Steel

Package Style

DIP

Actuator Type

Rotary Flush

Contact Current Rating

150 mA@ 24 V dc

Mechanical Life

10000Operations

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +85°C

Voltage Rating

24V dc

COO (Country of Origin):
DE

Cross-head Rotary Encoder


Flux sealed & process washable
Contact rating: 150mA @ 24Vdc
Contact resistance: <80mΩ
Life: >104 operations
Positive detent action
Gold plated contacts
Through hole and Surface mount versions

Note

Soldering temperature: 340°C max. for 2s max. (40 watt iron max.) or 260°C for 10s max.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



PCB Mounting


Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows

Related links