Omron 10 Way Through Hole DIP Switch, Rotary Flush Actuator
- RS Stock No.:
- 616-0647
- Mfr. Part No.:
- A6R-102RF
- Brand:
- Omron
Bulk discount available
Subtotal (1 unit)**
$7.99
(exc. GST)
$8.79
(inc. GST)
149 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 49 | $7.99 |
50 - 99 | $7.91 |
100 - 249 | $7.73 |
250 - 499 | $7.54 |
500 + | $7.36 |
**price indicative
- RS Stock No.:
- 616-0647
- Mfr. Part No.:
- A6R-102RF
- Brand:
- Omron
Related links
- Omron 10 Way Through Hole DIP Switch, Rotary Flush Actuator
- Omron 16 Way Through Hole DIP Switch, Rotary Flush Actuator
- Omron 10 Way Through Hole DIP Switch, Rotary Shaft Actuator
- Hartmann 10 Way Through Hole DIP Switch, Rotary Flush Actuator
- KNITTER-SWITCH 10 Way Through Hole DIP Switch IP67
- APEM 10 Way Through Hole DIP Switch SPST, Rotary Flush Actuator
- Hartmann 10 Way Surface Mount DIP Switch, Rotary Flush Actuator
- KNITTER-SWITCH 10 Way Surface Mount DIP Switch, Rotary Flush Actuator