- RS Stock No.:
- 473-2701
- Mfr. Part No.:
- S-2031A
- Brand:
- Nidec Components
On back order for despatch 22/08/2024, delivery within 5 working days from despatch date.
Added
Price (ex. GST) Each
$4.90
(exc. GST)
$5.39
(inc. GST)
Units | Per unit |
1 - 49 | $4.90 |
50 - 99 | $4.85 |
100 - 249 | $4.76 |
250 - 499 | $4.63 |
500 + | $4.51 |
- RS Stock No.:
- 473-2701
- Mfr. Part No.:
- S-2031A
- Brand:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PCB Mounting
Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows
Specifications
Attribute | Value |
---|---|
Number of Positions | 10 |
Mounting Type | PCB |
Contact Material | Gold Plated Copper Alloy |
Package Style | DIP |
Actuator Type | Rotary Flush |
Contact Current Rating | 100 mA@ 5 V dc |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
Operating Temperature Range | -25 → +70°C |
Dielectric Strength | 300V ac |