Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Tube of 42)
$1.771
(exc. GST)
$1.948
(inc. GST)
- RS Stock No.:
- 291-1019
- Mfr. Part No.:
- IKN0400000
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Number of Positions | 4 | |
| Mounting Type | Through Hole | |
| Contact Configuration | SPST | |
| Contact Material | Gold Plated Beryllium Copper | |
| Package Style | DIP | |
| Actuator Type | Slide | |
| Contact Current Rating | 100 mA@ 24 V dc | |
| Maximum Operating Temperature | +100°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +100°C | |
| Voltage Rating | 24V dc | |
| Dielectric Strength | 500V ac | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Number of Positions 4 | ||
Mounting Type Through Hole | ||
Contact Configuration SPST | ||
Contact Material Gold Plated Beryllium Copper | ||
Package Style DIP | ||
Actuator Type Slide | ||
Contact Current Rating 100 mA@ 24 V dc | ||
Maximum Operating Temperature +100°C | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +100°C | ||
Voltage Rating 24V dc | ||
Dielectric Strength 500V ac | ||
- COO (Country of Origin):
- FR
Low Profile Recessed Actuator Switches
Suitable for process washing
These D.I.L. switches have gold - plated, beryllium copper contacts for high-reliability
Non switching rating: 100mA @ 48Vdc
Contact resistance: 30mΩ
These D.I.L. switches have gold - plated, beryllium copper contacts for high-reliability
Non switching rating: 100mA @ 48Vdc
Contact resistance: 30mΩ
Note
Unless stated otherwise, these switches are not suitable for immersion cleaning
Approvals
7777
Related links
- APEM 4 Way PCB DIP Switch
- APEM 4 Way Through Hole DIP Switch SPST, Raised Actuator
- APEM 4 Way Through Hole DIP Switch SPST, Raised Actuator Slide Actuator
- APEM 4 Way Through Hole DIP Switch SPST, Rotary Flush Actuator
- APEM 4 Way Through Hole DIP Switch SPST, Recessed Actuator Slide Actuator
- APEM 4 Way Through Hole Piano Dip Switch SPST, Piano Actuator
- APEM 4 Way Surface Mount DIP Switch SPST
- APEM 4 Way Through Hole DIP Switch 4PST, Recessed Actuator

