- RS Stock No.:
- 260-2241
- Mfr. Part No.:
- MRSSV1DC10SMJTR
- Brand:
- TE Connectivity
1000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 1000)
$7.052
(exc. GST)
$7.757
(inc. GST)
Units | Per unit | Per Reel* |
1000 - 1000 | $7.052 | $7,052.00 |
2000 + | $6.888 | $6,888.00 |
*price indicative |
- RS Stock No.:
- 260-2241
- Mfr. Part No.:
- MRSSV1DC10SMJTR
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
The TE Connectivity Miniature rotary switch series are high quality rotary DIP switches, which are available in size 7.7 mm square (horizontal) and 7.2 mm square (vertical) for a wide range of possible applications like elevator and security system. In addition, this series also provides more options for terminal, hexadecimal or binary code, with or without complement types to fulfil the variety requirements.
Offer both SMD and THT
Space saving with a low profile
High reliability with 2 points contacts
MSL 1 conformance
Compact design
Space saving with a low profile
High reliability with 2 points contacts
MSL 1 conformance
Compact design
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Positions | 10 |
Mounting Type | Surface Mount |
Contact Material | Gold |
Contact Configuration | 10P |
Package Style | DIP |
Actuator Type | Screwdriver |
Contact Current Rating | 20 mA |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Voltage Rating | 20V ac |
Dielectric Strength | 250V ac |
Related links
- Insertion & Extraction Tools
- IDC Tools
- Hand Saws
- Cable Sleeving Tools
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- TE Connectivity 10 Way Surface Mount DIP Switch 10P, Screwdriver Actuator