NIDEC COPAL ELECTRONICS GMBH 8 Way PCB Piano Dip Switch 8PST, Piano Actuator
- RS Stock No.:
- 244-3428
- Mfr. Part No.:
- CHP-081TB
- Brand:
- NIDEC COPAL ELECTRONICS GMBH
Bulk discount available
Subtotal (1 unit)**
$5.34
(exc. GST)
$5.87
(inc. GST)
308 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 9 | $5.34 |
10 - 99 | $5.22 |
100 - 249 | $5.11 |
250 - 499 | $4.99 |
500 + | $4.89 |
**price indicative
Related links
- NIDEC COPAL ELECTRONICS GMBH 8 Way PCB Piano Dip Switch 8PST,...
- NIDEC COPAL ELECTRONICS GMBH 2 Way PCB Piano Dip Switch DPST,...
- NIDEC COPAL ELECTRONICS GMBH 4 Way PCB Piano Dip Switch 4PST,...
- Nidec Components 8 Way PCB DIP Switch SPST, Piano Actuator
- Omron 8 Way Through Hole DIP Switch 8PST, Piano Actuator
- Nidec Components 2 Way Surface Mount Piano Dip Switch SPST, Piano Actuator
- Nidec Components 4 Way Surface Mount Piano Dip Switch SPST, Piano Actuator
- NIDEC COPAL ELECTRONICS GMBH Surface Mount Slide Switch 8PST 100 mA Slide