NIDEC COPAL ELECTRONICS GMBH 2 Way PCB Piano Dip Switch DPST, Piano Actuator
- RS Stock No.:
- 244-3418
- Mfr. Part No.:
- CHP-021TB
- Brand:
- NIDEC COPAL ELECTRONICS GMBH
Bulk discount available
Price (ex. GST) Each (On a Reel of 1000)
$2.027
(exc. GST)
$2.23
(inc. GST)
2000 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
1000 - 1000 | $2.027 | $2,027.00 |
2000 - 9000 | $1.957 | $1,957.00 |
10000 + | $1.761 | $1,761.00 |
**price indicative
- RS Stock No.:
- 244-3418
- Mfr. Part No.:
- CHP-021TB
- Brand:
- NIDEC COPAL ELECTRONICS GMBH
Related links
- NIDEC COPAL ELECTRONICS GMBH 2 Way PCB Piano Dip Switch DPST,...
- NIDEC COPAL ELECTRONICS GMBH 8 Way PCB Piano Dip Switch 8PST,...
- NIDEC COPAL ELECTRONICS GMBH 4 Way PCB Piano Dip Switch 4PST,...
- Omron 2 Way Through Hole DIP Switch DPST, Piano Actuator
- Omron 2 Way Through Hole DIP Switch DPST IP40
- Nidec Components 8 Way PCB DIP Switch SPST, Piano Actuator
- Nidec Components 2 Way Surface Mount Piano Dip Switch SPST, Piano Actuator
- Nidec Components 4 Way Surface Mount Piano Dip Switch SPST, Piano Actuator