- RS Stock No.:
- 196-8141
- Mfr. Part No.:
- SS-10-16NP-LE
- Brand:
- Nidec Components
5 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$6.49
(exc. GST)
$7.14
(inc. GST)
Units | Per unit | Per Pack* |
5 - 5 | $6.49 | $32.45 |
10 - 15 | $6.298 | $31.49 |
20 - 25 | $6.11 | $30.55 |
30 - 35 | $5.926 | $29.63 |
40 + | $5.748 | $28.74 |
*price indicative |
- RS Stock No.:
- 196-8141
- Mfr. Part No.:
- SS-10-16NP-LE
- Brand:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Copal Electronics SS-10-16NP-LE is a 6-position DIP switch having DC current rating of 100mA. The contact material is Copper whereas the contact finish is Gold. Its body is made up of Polybutylene Terephthalate (PBT). It has a wide variety like circuit composition, operating direction, terminal shape J-hook, Gull wing, through hole pins. SS-10-16NP-LE DIP switch adopted twin-contact mechanism. These switches are ROHS compliant. SS-10-16NP-LE DIP switches consists of 50 pieces per tray.
500 electrical life cycles
Standardization of the silver as well as gold contacts
Uses a heat-resistant resin to support reflow soldering mounting
with raised actuator level, rotary with shaft
Excellent contact stability by twin Gold-plated contact
100 mΩ maximum contact resistance
1000 MΩ (DC100 V) minimum insulation resistance
Standardization of the silver as well as gold contacts
Uses a heat-resistant resin to support reflow soldering mounting
with raised actuator level, rotary with shaft
Excellent contact stability by twin Gold-plated contact
100 mΩ maximum contact resistance
1000 MΩ (DC100 V) minimum insulation resistance
Specifications
Attribute | Value |
---|---|
Number of Positions | 6 |
Mounting Type | Through Hole |
Contact Material | Copper Alloy |
Package Style | DIP |
Actuator Type | Rotary |
Contact Current Rating | 100mA |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
Operating Temperature Range | -25 → +70°C |
Voltage Rating | 5V |
Related links
- Connector Wrenches
- Nidec Components 150 mA @ 125 V ac
- KNITTER-SWITCH 10 Way Through Hole Rotary Switch, Rotary Coded Actuator
- NIDEC COPAL ELECTRONICS GMBH Rotary Coded DIP Switch
- Nidec Components 6 Way PCB DIP Switch SPST, Piano Actuator
- Nidec Components 5 Way Through Hole Rotary Switch SP5T, Rotary Actuator
- Nidec Components 3 Way Surface Mount Rotary Switch, Rotary Actuator
- KNITTER-SWITCH 16 Way Through Hole Rotary Switch, Rotary Coded Actuator