4 Way Through Hole DIP Switch 4P
- RS Stock No.:
- 161-4079
- Mfr. Part No.:
- ADE0404
- Manufacturer:
- TE Connectivity
This image is representative of the product range
View all DIP & SIP Switches
980 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tube of 35)
$1.292
(exc. GST)
$1.421
(inc. GST)
units | Per unit | Per Tube* |
35 - 35 | $1.292 | $45.22 |
70 - 315 | $1.269 | $44.415 |
350 + | $1.044 | $36.54 |
*price indicative |
- RS Stock No.:
- 161-4079
- Mfr. Part No.:
- ADE0404
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity ADE and ADF Series DIP Switches
ADE and ADF series through hole mounting 7.5 x 3.5mm DIP switches with a 2.54mm centerline, gold flash plated contacts and black PPS housings. The ADE series DIP switches have extended slide actuators whilst the ADF series DIP switcheshave flush slide actuators. Both versions of these DIP switches have a high pressure contact system and are auto insertable.
High pressure wiping contact allows aqueous or solvent cleaning without tape seal
Can withstand vapour phase reflow or wave soldering conditions
Contact resistance: 50mΩ
Can withstand vapour phase reflow or wave soldering conditions
Contact resistance: 50mΩ
Note
Unless stated otherwise, these switches are not suitable for immersion cleaning
Specifications
Attribute | Value |
Contact Configuration | 4P |
Contact Current Rating | 100 mA @ 24 V dc |
Contact Material | Gold over Nickel Plated Copper Alloy |
Number of Positions | 4 |
Mounting Type | Through Hole |
Actuator Type | Slide |
Package Style | DIP |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |
Operating Temperature Range | -30 → +85°C |