C & K 6 Way Through Hole DIP Switch SPST, Raised, Slide Actuator
- RS Stock No.:
- 155-8832
- Mfr. Part No.:
- BPA06B
- Brand:
- C & K
16 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tube of 25)
$3.557
(exc. GST)
$3.913
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
25 - 25 | $3.557 | $88.925 |
50 - 225 | $3.44 | $86.00 |
250 + | $3.326 | $83.15 |
*price indicative
- RS Stock No.:
- 155-8832
- Mfr. Part No.:
- BPA06B
- Brand:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
C&K DIP switches are available in surface mount, through-hole, right angle and vertical mounting options.
Handheld electronic devices and portable computers
Instrumentation and controls
Address switching for industrial controls
Computers and peripherals (logic switching, data storage devices)
Automation components (such as timers)
Function controlling in numerous applications
Security functions (alarms, access controls, smoke detectors)
Instrumentation and controls
Address switching for industrial controls
Computers and peripherals (logic switching, data storage devices)
Automation components (such as timers)
Function controlling in numerous applications
Security functions (alarms, access controls, smoke detectors)
Side actuated contacts
Available in thru-hole or SMT models
High pressure contact system does not require tape seal for washing
Address switch for industrial controls
Logic switching for computers and peripherals
Function controlling for numerous applications
Available in thru-hole or SMT models
High pressure contact system does not require tape seal for washing
Address switch for industrial controls
Logic switching for computers and peripherals
Function controlling for numerous applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Positions | 6 |
Mounting Type | Through Hole |
Contact Configuration | SPST |
Contact Material | Beryllium Copper (Contact), Brass (Terminal) |
Package Style | DIP |
Actuator Type | Raised, Slide |
Contact Current Rating | 100 mA @ 5 V dc, 25 mA @ 24 V dc |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +85°C |
Voltage Rating | 5 V dc, 24V dc |
Dielectric Strength | 300V ac |
Related links
- C & K 6 Way Through Hole DIP Switch SPST, Raised, Slide Actuator
- C & K 6 Way Surface Mount DIP Switch SPST, Raised, Slide Actuator
- C & K 12 Way Through Hole DIP Switch SPST, Raised, Slide Actuator
- C & K 7 Way Through Hole DIP Switch SPST, Raised, Slide Actuator
- C & K 4 Way Through Hole DIP Switch SPST, Raised, Slide Actuator
- C & K 9 Way Through Hole DIP Switch SPST, Raised, Slide Actuator
- C & K 8 Way Surface Mount DIP Switch SPST, Raised, Slide Actuator
- C & K 12 Way Surface Mount DIP Switch SPST, Raised, Slide Actuator