- RS Stock No.:
- 155-8823
- Mfr. Part No.:
- BD04
- Brand:
- C & K
215 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tube of 215)
$1.953
(exc. GST)
$2.148
(inc. GST)
Units | Per unit | Per Tube* |
215 - 215 | $1.953 | $419.895 |
430 - 645 | $1.905 | $409.575 |
860 + | $1.875 | $403.125 |
*price indicative |
- RS Stock No.:
- 155-8823
- Mfr. Part No.:
- BD04
- Brand:
- C & K
Technical data sheets
Legislation and Compliance
Product Details
Whether you need to switch signal level or power, a sealed or backlit solution, C&K provides the largest selection of pushbuttons. Innovative pushbutton designs for the most demanding applications keeps C&K at the forefront of pushbutton switch technology.
Traditional full profile DIP switch
Extended actuator for easy actuation
Open bottom construction allows for solder washing without the need for tape seal
Traditional full profile DIP switch
Extended actuator for easy actuation
Open bottom construction allows for solder washing without the need for tape seal
Extended actuator for easy actuation
Open bottom construction allows for solder washing without the need for tape seal
Traditional full profile DIP switch
Extended actuator for easy actuation
Open bottom construction allows for solder washing without the need for tape seal
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Positions | 4 |
Mounting Type | Through Hole |
Contact Configuration | SPST |
Contact Material | Gold Over Nickel Over Phosphor Bronze (Contact), Matt-Tin Over Nickel Over Phosphor Bronze (Terminal) |
Package Style | DIP |
Actuator Type | Raised, Slide |
Contact Current Rating | 100 mA @ 5 V dc, 25 mA @ 25 V dc |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Voltage Rating | 5 V dc, 25V dc |
Related links
- C & K 2.5 A @ 125 V ac PC Pin
- C & K 4 Way Surface Mount DIP Switch SPST, Side Actuator
- C & K 4 Way Surface Mount DIP Switch SPST Slide Actuator
- Rotary Encoded DIP Switches
- C & K 4 Way Surface Mount DIP Switch SPST, Flush Actuator
- C & K 4-Axis Joystick Switch Round IP30 14V dc
- C & K 4 Way Surface Mount DIP Switch SPST Recessed, Slide Actuator
- C & K Through Hole