- RS Stock No.:
- 155-8885
- Mfr. Part No.:
- BD09AV
- Brand:
- C & K
On back order for despatch 22/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$6.38
(exc. GST)
$7.02
(inc. GST)
Units | Per unit |
1 + | $6.38 |
- RS Stock No.:
- 155-8885
- Mfr. Part No.:
- BD09AV
- Brand:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Whether you need to switch signal level or power, a sealed or backlit solution, C&K provides the largest selection of pushbuttons. Innovative pushbutton designs for the most demanding applications keeps C&K at the forefront of pushbutton switch technology.
Traditional full profile DIP switch
Extended actuator for easy actuation
Open bottom construction allows for solder washing without the need for tape seal
Traditional full profile DIP switch
Extended actuator for easy actuation
Open bottom construction allows for solder washing without the need for tape seal
Extended actuator for easy actuation
Open bottom construction allows for solder washing without the need for tape seal
Traditional full profile DIP switch
Extended actuator for easy actuation
Open bottom construction allows for solder washing without the need for tape seal
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Positions | 9 |
Mounting Type | Through Hole |
Contact Configuration | SPST |
Contact Material | Gold Over Nickel Over Phosphor Bronze (Contact), Matt-Tin Over Nickel Over Phosphor Bronze (Terminal) |
Package Style | DIP |
Actuator Type | Raised, Slide |
Contact Current Rating | 100 mA @ 5 V dc, 25 mA @ 25 V dc |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Voltage Rating | 5 V dc, 25V dc |