nVent SCHROFF Perforated DIN Rail, 575mm x 7.5mm x 35mm
- RS Stock No.:
- 245-7819
- Mfr. Part No.:
- 20118-895
- Brand:
- nVent SCHROFF
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$10.265
(exc. GST)
$11.291
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $10.265 | $102.65 |
*price indicative
- RS Stock No.:
- 245-7819
- Mfr. Part No.:
- 20118-895
- Brand:
- nVent SCHROFF
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Schroff DIN rail is a standard metal rail used for mounting circuit breakers and industrial control equipment inside equipment racks. It is available in pre-Cut Lengths and with Perforations. They are Copper DIN rails with electrogalvanized finishing and Zinc plating.
Height x Depth x Width dimensions are 35 x 7.5 x 575 mm
10 pieces of DIN rail, 575 mm in length
10 pieces of DIN rail, 575 mm in length
Specifications
Attribute | Value |
---|---|
Length | 575mm |
Width | 7.5mm |
Height | 35mm |
DIN Rail Type | Perforated |
Related links
- nVent SCHROFF Perforated DIN Rail, 575mm x 7.5mm x 35mm
- nVent SCHROFF Perforated DIN Rail, 575mm x 15mm x 35mm
- nVent SCHROFF Perforated DIN Rail, 475mm x 7.5mm x 35mm
- nVent SCHROFF Perforated DIN Rail, Top Hat Compatible, 375mm x 7.5mm x 35mm
- nVent SCHROFF Perforated DIN Rail, 175mm x 7.5mm x 35mm
- nVent SCHROFF Perforated DIN Rail, Top Hat Compatible, 125mm x 7.5mm x 35mm
- nVent SCHROFF Perforated DIN Rail, 275mm x 7.5mm x 35mm
- nVent SCHROFF Perforated DIN Rail, Top Hat Compatible, 575mm x 15mm x 35mm