Block 160 (Cosφ=1) VA, 320 (Cosφ=0.5) VA DIN Rail Transformer, 230V ac, 400V ac Primary, 24V ac Secondary
- RS Stock No.:
- 903-9909
- Mfr. Part No.:
- FST 160/24
- Brand:
- Block
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 903-9909
- Mfr. Part No.:
- FST 160/24
- Brand:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Primary Voltage Rating | 230V ac, 400V ac | |
| Secondary Voltage Rating | 24V ac | |
| Power Rating | 160 (Cosφ=1) VA, 320 (Cosφ=0.5) VA | |
| Mounting Type | DIN Rail | |
| Dimensions | 96 x 102 x 102mm | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Maximum Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand Block | ||
Primary Voltage Rating 230V ac, 400V ac | ||
Secondary Voltage Rating 24V ac | ||
Power Rating 160 (Cosφ=1) VA, 320 (Cosφ=0.5) VA | ||
Mounting Type DIN Rail | ||
Dimensions 96 x 102 x 102mm | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Maximum Temperature +40°C | ||
- COO (Country of Origin):
- DE
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Siemens 400 VA DIN Rail Transformer 400V ac Primary -2-2 -2-4, EN 61558-2-1
- RS PRO 75 VA DIN Rail Transformer 12 V ac Secondary AS/NZS 61558.1 RoHS,
- Block 63VA DIN Rail Transformer 400V ac 230V ac Secondary
- RS PRO 160 VA DIN Rail Transformer 400 V ac Primary AS/NZS 61558.2.6 or AS/NZS 61558.2.4,
- RS PRO 160 VA DIN Rail Transformer 400 V ac Primary AS/NZS 61558.2.4, AS/NZS
- Legrand 160 VA DIN Rail Transformer 230 V ac Secondary UL506
- RS PRO 40 VA DIN Rail Transformer 400 V ac Primary ASNZS 61558..6 ASNZS 61558.1,
- Comatec 150 VA DIN Rail Transformer 12 V ac Secondary












