Legrand 160 VA DIN Rail Transformer, 230 → 400 V Primary, 24 V ac, 48 V ac Secondary, EN 60439-1, EN 60204-1,

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$423.57

(exc. GST)

$465.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$423.57-
10 +$412.952%

*price indicative

RS Stock No.:
422-9980
Mfr. Part No.:
0 428 73
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Primary Voltage

230 → 400 V

Product Type

DIN Rail Transformer

Secondary Voltage

24 V ac, 48 V ac

Mount Type

DIN Rail/Screw

Number of Outputs

2

Length

98mm

Width

84mm

Power

160VA

Depth

104mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Weight

33.1kg

Maximum Operating Temperature

50°C

Standards/Approvals

EN 60439-1, EN 60204-1, UL506, EN 61131-2, IEC/EN 61558-2-6, IEC/EN 61558-2-2, CSA C22-2-N°66, IEC/EN 61558-2-4

COO (Country of Origin):
FR

Compact Legrand transformers


Range of compact transformers for mounting onto chassis or omega rail up to 160 VA using 2 clips (stock no. 423-2201).

All higher values are compatible with Stock no. 620-3592

All models are fitted with a top cover.

Laminated


Standards

IEC / EN61558-2-6 (12 and 24 V models) IEC / EN61558-2-4 (Other models)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy