Siemens 400 VA DIN Rail Panel Mount Transformer, 600 V Primary, 2 x 115 V Secondary, -2-2, EAC, EN 61558-2-1, UKCA, CE,

Subtotal (1 unit)*

$2,575.93

(exc. GST)

$2,833.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,575.93

*price indicative

RS Stock No.:
239-2671
Mfr. Part No.:
4AM4642-8ED40-0FA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Primary Voltage

600 V

Product Type

DIN Rail Panel Mount Transformer

Secondary Voltage

2 x 115 V

Mount Type

Panel

Number of Outputs

1

Width

122mm

Power

400VA

Depth

114mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Weight

5.84kg

Series

sITAS

Maximum Operating Temperature

40°C

Standards/Approvals

-2-2, EAC, EN 61558-2-1, UKCA, CE, -2-4

COO (Country of Origin):
CZ
The Siemens single phase transformer having input voltage of 600V. It has single input.

Protection class IP00

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy