Phoenix Contact 3100101 MTKD-S-CU/E-CU Series Grey, Single-Level, Screw Termination
- RS Stock No.:
- 886-8891
- Mfr. Part No.:
- 3100101
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
$1,080.63
(exc. GST)
$1,188.69
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,080.63 | $21.613 |
*price indicative
- RS Stock No.:
- 886-8891
- Mfr. Part No.:
- 3100101
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | Single | |
| Series | MTKD-S-CU/E-CU | |
| Voltage Rating | 400 V | |
| Termination Method | Screw | |
| Current Rating | 1A | |
| Model Number | MTKD-S-CU/E-CU | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Number of Levels Single | ||
Series MTKD-S-CU/E-CU | ||
Voltage Rating 400 V | ||
Termination Method Screw | ||
Current Rating 1A | ||
Model Number MTKD-S-CU/E-CU | ||
- COO (Country of Origin):
- PL
Thermoelectric voltage terminal block pair, TC type B, nom. voltage: 400 V, nominal current: 1 A, connection method: Screw connection, number of connections: 4, number of positions: 2, cross section: 0.2 mm² - 4 mm², AWG: 24 - 12, width: 10.4 mm, color: gray, mounting type: NS 35/7,5, NS 35/15, NS 32
These special terminal blocks are used to extend thermocouple equalizing conductors in corresponding measuring circuits
The equalizing conductors are made from materials which, up to temperatures of 200°C, have the same thermal characteristics as the corresponding thermocouples
Related links
- Phoenix Contact 3100092 MTKD-E-CU/A-CU EX Series Grey Screw Termination
- Phoenix Contact 3100060 MTKD-CU/CUNI EX Series Grey Screw Termination
- Phoenix Contact 3100046 MTKD-FE/CUNI Series Grey Screw Termination
- Phoenix Contact 3100020 MTKD-P/P Series Grey Screw Termination
- Phoenix Contact 3100076 MTKD-NICR/CUNI EX Series Grey Screw Termination
- Phoenix Contact 1415076 MBK 5/E Series Grey Screw Termination
- Phoenix Contact 1413036 MBK 3/E-Z Series Grey Screw Termination
- Phoenix Contact 3100063 MTKD-NICR/NI EX Series Grey Single-Level, Screw Termination
