- RS Stock No.:
- 886-8784
- Mfr. Part No.:
- 3070300
- Brand:
- Phoenix Contact
On back order for despatch 31/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Box of 50
$830.18
(exc. GST)
$913.20
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $830.18 | $16.604 |
*price indicative
- RS Stock No.:
- 886-8784
- Mfr. Part No.:
- 3070300
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Knife disconnect terminal block, nom. voltage: 500 V, nominal current: 20 A, connection method: Screw connection with spring support, cross section: 0.2 mm² - 6 mm², AWG: 24 - 10, length: 63.4 mm, width: 6.2 mm, color: gray, mounting: NS 35/7,5, NS 35/15, NS 32
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | Single |
Series | USST 4-MT |
Termination Method | Screw |
Voltage Rating | 500 V |
Current Rating | 20A |
Maximum Operating Temperature | +125°C |
Model Number | USST 4-MT |
Related links
- Phoenix Contact USST 4-TG Series Grey Disconnect Terminal Block,...
- Phoenix Contact USST 4-TG P/P Series Grey Disconnect Terminal...
- Phoenix Contact USST 4-MT P/P Series Grey Knife Disconnect...
- Phoenix Contact USST 6-T/SB Series Grey Disconnect Terminal Block,...
- Phoenix Contact USST 4-MT BU Series Blue Knife Disconnect Terminal...
- Phoenix Contact USST 4 Series Grey Feed Through Terminal Block,...
- Phoenix Contact USST 6-T Series Grey Test Disconnect Terminal...
- Phoenix Contact USST 6-T/SP Series Grey Disconnect Terminal Block,...