Phoenix Contact 3070301 USST 4-TG Series Disconnect Terminal Block Grey, 0.2 to 6 mm², 1-Level, Screw

Subtotal (1 box of 50 units)*

$256.43

(exc. GST)

$282.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$256.43$5.129

*price indicative

RS Stock No.:
856-4271
Mfr. Part No.:
3070301
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

Product Type

Disconnect Terminal Block

Number of Levels

1

Series

USST 4-TG

Voltage

500 V

Cable CSA

0.2 to 6 mm²

Minimum Wire Size AWG

24 AWG

Maximum Wire Size AWG

10 AWG

Minimum Operating Temperature

125°C

Termination Type

Screw

Terminal Block Current

20A

Maximum Operating Temperature

125°C

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
PL
Disconnect terminal block, nom. voltage: 500 V, nominal current: 20 A, connection method: Screw connection with spring support, cross section: 0.2 mm² - 6 mm², AWG: 24 - 10, length: 63.4 mm, width: 6.2 mm, color: gray, mounting: NS 35/7,5, NS 35/15, NS 32

Related links