Phoenix Contact USST 4-MT BU Series Blue Knife Disconnect Terminal Block, 4mm², 1-Level, Screw Termination
- RS Stock No.:
- 270-2645
- Mfr. Part No.:
- 3070305
- Brand:
- Phoenix Contact
On back order for despatch 16/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 50)
$6.355
(exc. GST)
$6.991
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $6.355 | $317.75 |
*price indicative
- RS Stock No.:
- 270-2645
- Mfr. Part No.:
- 3070305
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
The Phoenix Contact knife disconnect terminal block gives convenient separation of circuits with a lever-type disconnect knife, isolating plug, or rotary contact for closed housing of double-level terminal blocks.
Space saving design
User friendly disconnect knife operation
User friendly disconnect knife operation
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Number of Levels | 1 |
American Wire Gauge | 24 → 10AWG |
Series | USST 4-MT BU |
Termination Method | Screw |
Cable CSA | 4mm² |
Voltage Rating | 500 V |
Related links
- Phoenix Contact UT 4-MT BU Series Blue Knife Disconnect Terminal...
- Phoenix Contact USST 4-MT P/P Series Grey Knife Disconnect...
- Phoenix Contact UT 2.5-MT BU Series Blue Knife Disconnect Terminal...
- Phoenix Contact UT 6-MT BU Series Blue Knife Disconnect Terminal...
- Phoenix Contact UT 4-TWIN-MT BU Series Blue Knife Disconnect...
- Phoenix Contact UT 4-QUATTRO-MT BU Series Blue Knife Disconnect...
- Phoenix Contact STS 2.5-MT BU Series Blue Knife Disconnect...
- Phoenix Contact UT 4-TWIN-MT P/P BU Series Blue Knife Disconnect...