Phoenix Contact 2718316 VIOK 1.5-3D/PE BU Series Blue, 2.5mm², Triple-Level, Screw Termination

Unavailable
RS will no longer stock this product.
RS Stock No.:
270-0331
Mfr. Part No.:
2718316
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Blue

Number of Levels

Triple

Series

VIOK 1.5-3D/PE BU

American Wire Gauge

24 → 12AWG

Termination Method

Screw

Cable CSA

2.5mm²

Voltage Rating

400 V

RoHS Status: Exempt

COO (Country of Origin):
PL
The Phoenix Contact sensor/actuator terminal block is a compact design block which enables you to wire bipolar initiators and actuators with a terminal.

Environmental friendly
No hazardous substances above threshold values

Related links