Bulk discount available
Subtotal (1 unit)*
$84.82
(exc. GST)
$93.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 73 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $84.82 |
| 5 + | $69.82 |
*price indicative
- RS Stock No.:
- 872-4830
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Beige | |
| Number of Levels | Double | |
| American Wire Gauge | 10AWG | |
| Voltage Rating | 1000V | |
| Termination Method | Bolt | |
| Current Rating | 353 (IEC) A, 360 (CSA) A, 380 (UL) A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +120°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Beige | ||
Number of Levels Double | ||
American Wire Gauge 10AWG | ||
Voltage Rating 1000V | ||
Termination Method Bolt | ||
Current Rating 353 (IEC) A, 360 (CSA) A, 380 (UL) A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +120°C | ||
RS PRO M12 Double Level Stud Terminal (600/ 1000V)
A hardwearing double level stud terminal designed to be snapped on to a TS35 DIN rail. The DIN rail stud terminal features two clamping points and threaded terminals for a secure connection.
Constructed from hardwearing and robust Nylon the double level stud terminal is tough and combined with its temperature range of -40 to 120°C makes the stud terminal ideal for use in harsh industrial environments.
Features and Benefits
M12 stud terminal
Double clamping point
up to 185mm clamping range
1000V rated voltage
Fits TS35 DIN rail
Threaded stud terminals
Nylon 66 construction
-40 to 120°C temperature range
Standards and Approvals: UL94V-0, CSA, IEC
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
