Phoenix Contact UT 4-PE/HESILED 24(5X20) Series Black Modular Terminal Block, 1mm², 1-Level, Screw Termination
- RS Stock No.:
- 270-2643
- Mfr. Part No.:
- 3070053
- Brand:
- Phoenix Contact
On back order for despatch 13/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 50)
$30.653
(exc. GST)
$33.718
(inc. GST)
Units | Per unit | Per Pack* |
50 + | $30.653 | $1,532.65 |
*price indicative |
- RS Stock No.:
- 270-2643
- Mfr. Part No.:
- 3070053
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
The Phoenix Contact fuse modular terminal block has glass or ceramic fuse type design allows for use of the different terminal block types together or individually, providing the highest degree of flexibility.
Environmental friendly
No hazardous substances above threshold values
No hazardous substances above threshold values
Specifications
Attribute | Value |
---|---|
Colour | Black |
Number of Levels | 1 |
American Wire Gauge | 26 → 10AWG |
Series | UT 4-PE/HESILED 24(5X20) |
Termination Method | Screw |
Cable CSA | 1mm² |
Voltage Rating | 24 V |
Related links
- Phoenix Contact UT Series Red Feed Through Terminal Block...
- Phoenix Contact UT Series Red Disconnect Terminal Block, Screw Termination
- Phoenix Contact UTTB 4-PE Series Green/Yellow Fused DIN Rail...
- Phoenix Contact UT 6-MT P/P Series Grey Knife Disconnect Terminal...
- Phoenix Contact UT 4-TG-P/P BU Series Blue Disconnect Terminal...
- Phoenix Contact UT 16 Series Green Feed Through Terminal Block...
- Phoenix Contact UT 6/1P Series Grey Feed Through Terminal Block...
- Phoenix Contact UT 2.5-MTD-DIO/L-R Series Grey Component Terminal...