Phoenix Contact 3060527 UT 4-HESI (5X20) BU Series Fused DIN Rail Terminal Blue, 0.14 to 6 mm², 1-Level Fused, Screw

Subtotal (1 box of 50 units)*

$503.03

(exc. GST)

$553.33

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$503.03$10.061

*price indicative

RS Stock No.:
858-0535
Mfr. Part No.:
3060527
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Blue

Product Type

Fused DIN Rail Terminal

Number of Levels

1

Voltage

500 V

Series

UT 4-HESI (5X20) BU

Minimum Wire Size AWG

26 AWG

Cable CSA

0.14 to 6 mm²

Maximum Wire Size AWG

10 AWG

Fused

Yes

Terminal Block Current

6.3A

Termination Type

Screw

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
DE
Fuse modular terminal block, fuse type: Glass / ceramics / ..., connection method: Screw connection, cross section: 0.14 mm²- 6 mm², AWG: 26 - 10, nominal current: 6.3 A, nom. voltage: 500 V, width: 6.2 mm, fuse type: G / 5 x 20, mounting type: NS 35/7,5, NS 35/15, color: blue

Related links