Phoenix Contact UK 4-SD Series Grey Disconnect Terminal Block, Single-Level, Screw Termination
- RS Stock No.:
- 861-6177
- Mfr. Part No.:
- 3246861
- Brand:
- Phoenix Contact
On back order for despatch 28/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Box of 50
$1,057.81
(exc. GST)
$1,163.59
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $1,057.81 | $21.156 |
*price indicative
- RS Stock No.:
- 861-6177
- Mfr. Part No.:
- 3246861
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Disconnect terminal block, nom. voltage: 500 V, nominal current: 10 A, connection method: Screw connection, cross section: 0.5 mm² - 6 mm², AWG: 20 - 10, length: 45.5 mm, width: 6.2 mm, color: gray, mounting: NS 35/7,5, NS 35/15, NS 32
Safe contacting of potentials after opening the disconnect point
Easy star point formation by means of insertion bridges
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | Single |
Series | UK 4-SD |
Termination Method | Screw |
Current Rating | 10A |
Voltage Rating | 500 V |
Model Number | UK 4-SD |
Related links
- Phoenix Contact UK 6-T Series Grey Disconnect Terminal Block,...
- Phoenix Contact UK 6-T-P Series Grey Disconnect Terminal Block,...
- Phoenix Contact UK 4 Series Grey Feed Through Terminal Block,...
- Phoenix Contact UK 5 N-TG Series Grey Disconnect Terminal Block,...
- Phoenix Contact UK 5-MTK Series Grey Knife Disconnect Terminal...
- Phoenix Contact UK 5 N-MT Series Grey Knife Disconnect Terminal...
- Phoenix Contact UK 5-HEDI N GY Series Grey, Orange Disconnect...
- Phoenix Contact UK 4 BU Series Blue DIN Rail Terminal Block, 0.2 →...