Phoenix Contact 3000752 UK 5-HEDI N GY Series Disconnect Terminal Block Grey, Orange, 0.2mm², 6 mm², 1-Level, Screw
- RS Stock No.:
- 856-4335
- Mfr. Part No.:
- 3000752
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
$522.14
(exc. GST)
$574.35
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $522.14 | $10.443 |
*price indicative
- RS Stock No.:
- 856-4335
- Mfr. Part No.:
- 3000752
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Disconnect Terminal Block | |
| Colour | Grey, Orange | |
| Number of Levels | 1 | |
| Voltage | 500V | |
| Series | UK 5-HEDI N GY | |
| Minimum Wire Size AWG | 24AWG | |
| Cable CSA | 0.2, 6mm² | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Operating Temperature | -60°C | |
| Terminal Block Current | 16A | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 110°C | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Disconnect Terminal Block | ||
Colour Grey, Orange | ||
Number of Levels 1 | ||
Voltage 500V | ||
Series UK 5-HEDI N GY | ||
Minimum Wire Size AWG 24AWG | ||
Cable CSA 0.2, 6mm² | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Operating Temperature -60°C | ||
Terminal Block Current 16A | ||
Termination Type Screw | ||
Maximum Operating Temperature 110°C | ||
Hazardous Area Certification NO | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Lever-type disconnect terminal block, nom. voltage: 500 V, nominal current: 16 A, connection method: Screw connection, cross section: 0.2 mm² - 6 mm², AWG: 24 - 10, length: 58 mm, width: 8.2 mm, color: gray/orange, mounting: NS 35/7,5, NS 35/15, NS 32
Related links
- Phoenix Contact 3000564 UK 5-HEDI N Series Disconnect Terminal Block Black 0.5 to 6 mm² Screw
- Phoenix Contact 3000604 UK 5 N-TG Series Disconnect Terminal Block Grey 1-Level, Screw
- Phoenix Contact 3004430 UK 5-MTK Series Knife Disconnect Terminal Block Grey 1-Level, Screw
- Entrelec 1SNA115986R0000 SNA Series Disconnect Terminal Block Grey 4 mm² Screw
- Phoenix Contact 3000563 UK 5 N-MT Series Knife Disconnect Terminal Block Grey 1-Level, Screw
- Phoenix Contact 3214324 UT 4-PE/L/HEDI Series Disconnect Terminal Block Black 3-Level, Screw
- Phoenix Contact 3072803 UK 6-T Series Disconnect Terminal Block Grey Screw
- Phoenix Contact 3072804 UK 6-TK-P Series Disconnect Terminal Block Grey 1-Level
