Phoenix Contact UK 5-HEDI N Series Black, Orange Disconnect Terminal Block, Single-Level, Screw Termination
- RS Stock No.:
- 856-4325
- Mfr. Part No.:
- 3000564
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 31/07/2024
Price (ex. GST) 1 Box of 50
$973.87
(exc. GST)
$1,071.26
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $973.87 | $19.477 |
*price indicative
- RS Stock No.:
- 856-4325
- Mfr. Part No.:
- 3000564
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Lever-type disconnect terminal block, nom. voltage: 500 V, nominal current: 16 A, connection method: Screw connection, cross section: 0.5 mm² - 6 mm², AWG: 20 - 10, length: 58 mm, width: 8.2 mm, color: black/orange, mounting: NS 35/7,5, NS 35/15, NS 32
Specifications
Attribute | Value |
---|---|
Colour | Black, Orange |
Number of Levels | Single |
Series | UK 5-HEDI N |
Termination Method | Screw |
Current Rating | 16A |
Voltage Rating | 500 V |
Minimum Operating Temperature | -60°C |
Maximum Operating Temperature | +130°C |
Model Number | UK 5-HEDI N |
Related links
- Phoenix Contact UK 5-HEDI N GY Series Grey, Orange Disconnect...
- Phoenix Contact UK 5 N-MT Series Grey Knife Disconnect Terminal...
- Phoenix Contact UK 5-MTK Series Grey Knife Disconnect Terminal...
- Phoenix Contact UK 5-MTK-P/P BU Series Blue Knife Disconnect...
- Entrelec SNA Series Grey/Orange Disconnect Terminal Block, 4mm²,...
- Phoenix Contact UK 5 N-TG Series Grey Disconnect Terminal Block,...
- Phoenix Contact UK 5-MTD N Series Grey Feed Through Terminal...
- Phoenix Contact UK 5 N OG Series Orange Feed Through Terminal...