Phoenix Contact STTB 2.5/2PPE Series Double Level Terminal Block, 0.08 → 4mm²
- RS Stock No.:
- 213-0230
- Mfr. Part No.:
- 3040067
- Brand:
- Phoenix Contact
On back order for despatch 16/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 50)
$23.948
(exc. GST)
$26.343
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $23.948 | $1,197.40 |
*price indicative
- RS Stock No.:
- 213-0230
- Mfr. Part No.:
- 3040067
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Phoenix protective conductor double level terminal block with spring cage/push in connection and cross section of 0.08 to 4 mm². It is made up of the PA material and green-yellow in colour.
Degree of pollution 3
Overvoltage category III
Insulating material group I
Overvoltage category III
Insulating material group I
Specifications
Attribute | Value |
---|---|
Series | STTB 2.5/2PPE |
American Wire Gauge | 12 → 28AWG |
Cable CSA | 0.08 → 4mm² |
Fused | No |
Voltage Rating | 500 V |
Current Rating | 32A |
Model Number | STTB 2,5/2P-PE |
Related links
- Phoenix Contact STTB 2.5 Series Grey Double Level Terminal Block,...
- Phoenix Contact STTB 2.5-TWIN-PV Series Grey Double Level Terminal...
- Phoenix Contact STTB 2.5 BU Series Blue Double Level Terminal...
- Phoenix Contact STTB 2.5-PE Series Green/Yellow Double Level...
- Phoenix Contact STTB 2.5-PT100 MD Series Grey Double Level...
- Phoenix Contact STTB 2.5/2P SO Series Grey Double Level Terminal...
- Phoenix Contact STTB 2.5/2P-PV Series Grey Double Level Terminal...
- Phoenix Contact STTB 2.5/2P-PE SO Series Double Level Terminal...