Phoenix Contact PT 2.5-QUATTRO/2P BU Series Blue Feed Through Terminal Block, Single-Level, Plug In Termination
- RS Stock No.:
- 858-0175
- Mfr. Part No.:
- 3209675
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 28/05/2024
Added
Price (ex. GST) 1 Box of 50
$230.21
(exc. GST)
$253.23
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $230.21 | $4.604 |
*price indicative |
- RS Stock No.:
- 858-0175
- Mfr. Part No.:
- 3209675
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Feed-through terminal block, nom. voltage: 500 V, nominal current: 24 A, connection method: Push-in / plug connection, number of connections: 4, cross section: 0.14 mm² - 4 mm², AWG: 26 - 12, width: 5.2 mm, color: blue, mounting type: NS 35/7,5, NS 35/15
Tested for railway applications
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Number of Levels | Single |
Series | PT 2.5-QUATTRO/2P BU |
Termination Method | Plug In |
Voltage Rating | 500 V |
Current Rating | 24A |
Model Number | PT 2,5-QUATTRO/2P BU |
Related links
- Hammers
- Cutting Mats
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Phoenix Contact ST 2.5-QUATTRO/2P Series Grey Feed Through...
- Phoenix Contact PT 4-QUATTRO/2P BU Series Feed Through Terminal...
- Phoenix Contact PT 2.5-QUATTRO/2P Series Grey DIN Rail Terminal...
- Phoenix Contact PT 6-QUATTRO/2P BU Series Blue Feed Through...
- Phoenix Contact UT 4-QUATTRO/ 2P BU Series Blue Feed Through...