Phoenix Contact PT 2.5-QUATTRO-MTB BU Series Blue Knife Disconnect Terminal Block, 2.5mm², Single-Level, Push In
- RS Stock No.:
- 815-8933
- Mfr. Part No.:
- 3210191
- Brand:
- Phoenix Contact
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Pack of 5)
$13.246
(exc. GST)
$14.571
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $13.246 | $66.23 |
*price indicative |
- RS Stock No.:
- 815-8933
- Mfr. Part No.:
- 3210191
- Brand:
- Phoenix Contact
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
PT Series Knife Disconnect Terminal Blocks
The PT series is a range of push-in connection, disconnect terminal blocks. These din-rail terminal blocks are characterized by the system features of the CLIPLINE and by easy wiring of conductors with ferules or solid conductors that can be done without the use of any tools.
Features and Benefits
Push-in connection din-rail terminal blocks
Compact design and front connection enable wiring in confined space
Convenient circuit separation, thanks to lever type disconnect knife
RoHS compliant
Compact design and front connection enable wiring in confined space
Convenient circuit separation, thanks to lever type disconnect knife
RoHS compliant
Standards
IEC 60947-7-1 , V0 UL94 flammability rating.
Approvals
UL, cUL, CSA, EAC, LR, DNV GL, cULus.
PT Series
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Number of Levels | Single |
American Wire Gauge | 26 → 12AWG |
Series | PT 2.5-QUATTRO-MTB BU |
Termination Method | Push In |
Cable CSA | 2.5mm² |
Voltage Rating | 400 V |
Current Rating | 16A |
Model Number | PT 2,5-QUATTRO-MTB BU |
Related links
- Insertion & Extraction Tools
- Cutting Mats
- Clamps
- Cable Sleeving Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Phoenix Contact PT 2.5-TWIN-MTB BU Series Blue Knife Disconnect...
- Phoenix Contact PT 2.5-QUATTRO-MTB Series Grey Knife Disconnect...