Phoenix Contact PT 2.5-QUATTRO/2P Series Grey DIN Rail Terminal Block, 0.14 → 4mm², Single-Level, Plug In
- RS Stock No.:
- 687-9584
- Mfr. Part No.:
- 3209662
- Brand:
- Phoenix Contact
50 In Global stock for delivery within 10 working day(s)
30 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$5.18
(exc. GST)
$5.70
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $5.18 | $51.80 |
*price indicative |
- RS Stock No.:
- 687-9584
- Mfr. Part No.:
- 3209662
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Pluggable Feed-Through Terminal Blocks with Push-In Connection
Pluggable modular terminal blocks with PT Push-In technology for the modular set-up of control cabinets and systems. The COMBI plug connectors with PIT Push-In connection can be used for signal as well as power wiring. Respective ground terminal blocks are available in the same shape as the basic terminal blocks.
With the standardized COMBI plug-in zone, COMBI plug connectors of all connection methods can be used
Push-In technology with 50 % less insertion force for direct plugging from 0.34 mm²
Actuation button for disconnecting conductors or wiring small cross sections from 0.14 mm²
Actuation button can be operated with any kind of screwdriver
Double bridge shaft for an individual power distribution and supply
Push-In technology with 50 % less insertion force for direct plugging from 0.34 mm²
Actuation button for disconnecting conductors or wiring small cross sections from 0.14 mm²
Actuation button can be operated with any kind of screwdriver
Double bridge shaft for an individual power distribution and supply
Push-In Connection Terminal Blocks
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | Single |
Series | PT 2.5-QUATTRO/2P |
American Wire Gauge | 26 → 12AWG |
Termination Method | Plug In |
Cable CSA | 0.14 → 4mm² |
Voltage Rating | 500 V |
Current Rating | 24A |
Model Number | PT 2,5-QUATTRO/2P |
Related links
- IDC Tools
- Clamps
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes
- Phoenix Contact ST 2.5-QUATTRO/2P Series Grey Feed Through...
- Phoenix Contact PT 2.5-QUATTRO/2P BU Series Blue Feed Through...
- Phoenix Contact PT 6-QUATTRO/2P Series Grey Feed Through Terminal...