Phoenix Contact 3048234 UK 35 HOUSING GY Series Non-Fused Terminal Block Grey

Subtotal (1 box of 50 units)*

$199.98

(exc. GST)

$219.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$199.98$4.00

*price indicative

RS Stock No.:
856-4290
Mfr. Part No.:
3048234
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

Product Type

Non-Fused Terminal Block

Sub Type

Empty Housing

Number of Positions

50

Series

UK 35 HOUSING GY

Voltage

6 kV

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
DE
Empty enclosure, length: 50 mm, width: 15.1 mm, color: gray

Related links