Weidmuller SAK Series Beige, Yellow DIN Rail Terminal Block, 4mm², 1-Level, Screw Termination
- RS Stock No.:
- 829-6606
- Mfr. Part No.:
- 0172160000
- Brand:
- Weidmüller
70 In AU stock for next working day delivery
2090 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$27.727
(exc. GST)
$30.50
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $27.727 | $277.27 |
*price indicative
- RS Stock No.:
- 829-6606
- Mfr. Part No.:
- 0172160000
- Brand:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
SAKR Test Disconnect Terminals
Weidmuller SAK (SAKR) series 4mm test disconnect terminal blocks.
Weidmuller DIN Rail Terminal Block, Test-Disconnect Terminal, 2 Connections - SAK Series - SAKR/35
Flush out stored charge in your rail-mounted components with this terminal block from Weidmuller. By letting you check that your disconnected circuits are free from stray voltages, it means you can focus on the task at hand with confidence. As it teams up with wires ranging in size between 26 and 12AWG, this versatile unit works as your go-to device for many kinds of electrical systems. The unit's beige and yellow body stands out from other blocks to ensure it's easy to spot. There's no need to worry about mounting this block on busy rails, as its compact dimensions of 42 (H) x 6.5 (W) x 40.5mm (D) mean it fits neatly into your setup.
• Secure screw terminals protect against movement for reliable connections
• Impulse withstand voltage rating of 6kV for protection against surges
• Durable PA66 body provides effective insulation, helping minimise your exposure to electric shock
• Impulse withstand voltage rating of 6kV for protection against surges
• Durable PA66 body provides effective insulation, helping minimise your exposure to electric shock
Applications
• Industrial automation
• HVAC systems
• Telecommunications
• HVAC systems
• Telecommunications
How do I mount this terminal block on my DIN rail?
This unit quickly snaps onto a DIN rail without the need for any special tools, making installation a piece of cake.
SAK Series
Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting
Specifications
Attribute | Value |
---|---|
Colour | Beige, Yellow |
Number of Levels | 1 |
American Wire Gauge | 26 → 12AWG |
Series | SAK |
Termination Method | Screw |
Cable CSA | 4mm² |
Fused | No |
Current Rating | 10A |
Voltage Rating | 400 V |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |
Standards Met | CE, CSA, EAC |
Related links
- Weidmuller SAK Series Beige, Yellow Double Level Terminal Block,...
- Weidmuller SAK Series Beige, Yellow Feed Through Terminal Block,...
- Weidmuller SAK Series Beige, Yellow Feed Through Terminal Block,...
- Weidmuller SAK Series Beige, Yellow Modular Terminal Block, 4mm²,...
- Weidmuller SAK Series Beige Feed Through Terminal Block, 4mm²,...
- Weidmuller SAK Series Beige Fused DIN Rail Terminal, 0.5 → 4mm²,...
- Weidmuller SAK Series Beige Feed Through Terminal Block, 35mm²,...
- Weidmuller SAK Series Beige Disconnect Terminal Block,...