Recently searched

    Weidmuller 1933740000 Z Series Beige, 0.5 → 4mm², Single-Level, Clamp Termination

    Subtotal (1 pack of 10 units)**

    $25.65

    (exc. GST)

    $28.21

    (inc. GST)

    Add to Basket
    Select or type quantity
    240 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    10 +$2.565$25.65

    **price indicative

    RS Stock No.:
    826-3054
    Mfr. Part No.:
    1933740000
    Brand:
    Weidmüller
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Weidmüller

    Colour

    Beige

    Number of Levels

    Single

    Voltage Rating

    800 V

    Series

    Z

    Termination Method

    Clamp

    Cable CSA

    0.5 → 4mm²

    Current Rating

    24A

    Pitch

    5.1mm

    Minimum Operating Temperature

    -50°C

    Maximum Operating Temperature

    +120°C

    Related links